



MMB02070C5607FB200 | |
|---|---|
DigiKey Part Number | 749-1106-2-ND - Tape & Reel (TR) 749-1106-1-ND - Cut Tape (CT) 749-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C5607FB200 |
Description | RES 0.56 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C5607FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.97700 | RM9.77 |
| 25 | RM0.90640 | RM22.66 |
| 50 | RM0.85660 | RM42.83 |
| 100 | RM0.80930 | RM80.93 |
| 250 | RM0.75268 | RM188.17 |
| 500 | RM0.71408 | RM357.04 |
| 1,000 | RM0.67918 | RM679.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.64778 | RM1,295.56 |
| 4,000 | RM0.61980 | RM2,479.20 |
| 6,000 | RM0.60492 | RM3,629.52 |
| 10,000 | RM0.58764 | RM5,876.40 |
| 14,000 | RM0.57712 | RM8,079.68 |
| 20,000 | RM0.56667 | RM11,333.40 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

