



MMB02070C6207FB200 | |
|---|---|
DigiKey Part Number | 749-1107-2-ND - Tape & Reel (TR) 749-1107-1-ND - Cut Tape (CT) 749-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C6207FB200 |
Description | RES 0.62 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C6207FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.99400 | RM9.94 |
| 25 | RM0.92360 | RM23.09 |
| 50 | RM0.87220 | RM43.61 |
| 100 | RM0.82420 | RM82.42 |
| 250 | RM0.72976 | RM182.44 |
| 500 | RM0.69608 | RM348.04 |
| 1,000 | RM0.66409 | RM664.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.65779 | RM1,315.58 |
| 4,000 | RM0.63045 | RM2,521.80 |
| 6,000 | RM0.62335 | RM3,740.10 |
| 10,000 | RM0.61591 | RM6,159.10 |
| 14,000 | RM0.61406 | RM8,596.84 |
| 20,000 | RM0.61226 | RM12,245.20 |
| 24,000 | RM0.61202 | RM14,688.48 |
| 48,000 | RM0.59270 | RM28,449.60 |
| 50,000 | RM0.59165 | RM29,582.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

