66.5 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66.5 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C6659FB200

DigiKey Part Number
MMB02070C6659FB200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070C6659FB200
Description
RES SMD 66.5 OHM 1% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
66.5 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C6659FB200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.36969RM739.38
Manufacturers Standard Package
Unit Price without VAT:RM0.36969
Unit Price with VAT:RM0.40666