



MMA0204MC3603FB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204MC3603FB300TR-ND - Tape & Reel (TR) 749-MMA0204MC3603FB300CT-ND - Cut Tape (CT) 749-MMA0204MC3603FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204MC3603FB300 |
Description | RES SMD 360K OHM 1% 0.4W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA0204MC3603FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.69000 | RM6.90 |
| 25 | RM0.58320 | RM14.58 |
| 50 | RM0.51540 | RM25.77 |
| 100 | RM0.45780 | RM45.78 |
| 250 | RM0.39448 | RM98.62 |
| 500 | RM0.35476 | RM177.38 |
| 1,000 | RM0.32107 | RM321.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27764 | RM832.92 |
| 6,000 | RM0.25548 | RM1,532.88 |
| 9,000 | RM0.24410 | RM2,196.90 |
| 15,000 | RM0.23122 | RM3,468.30 |
| 21,000 | RM0.22354 | RM4,694.34 |
| 30,000 | RM0.21605 | RM6,481.50 |
| 36,000 | RM0.21245 | RM7,648.20 |
| 72,000 | RM0.20011 | RM14,407.92 |
| 75,000 | RM0.19944 | RM14,958.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

