160 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C1603FB300

DigiKey Part Number
749-MMU01020C1603FB300TR-ND - Tape & Reel (TR)
749-MMU01020C1603FB300CT-ND - Cut Tape (CT)
749-MMU01020C1603FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1603FB300
Description
MMU 0102-50 1% BL 160K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
160 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C1603FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.60300RM6.03
25RM0.50920RM12.73
50RM0.44920RM22.46
100RM0.39870RM39.87
250RM0.34292RM85.73
500RM0.30802RM154.01
1,000RM0.27828RM278.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.24004RM720.12
6,000RM0.22051RM1,323.06
9,000RM0.21047RM1,894.23
15,000RM0.19912RM2,986.80
21,000RM0.19236RM4,039.56
30,000RM0.18575RM5,572.50
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500