2 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMU01020C2001FB300

DigiKey Part Number
MMU-2.0KCTR-ND - Tape & Reel (TR)
MMU-2.0KCCT-ND - Cut Tape (CT)
MMU-2.0KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C2001FB300
Description
RES SMD 2K OHM 1% 0.3W 0102
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C2001FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,322
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.31900RM3.19
25RM0.29800RM7.45
50RM0.28060RM14.03
100RM0.26520RM26.52
250RM0.24600RM61.50
500RM0.23286RM116.43
1,000RM0.22080RM220.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.21825RM654.75
6,000RM0.20839RM1,250.34
9,000RM0.20313RM1,828.17
15,000RM0.19701RM2,955.15
21,000RM0.19327RM4,058.67
30,000RM0.19243RM5,772.90
36,000RM0.18774RM6,758.64
72,000RM0.18142RM13,062.24
75,000RM0.18107RM13,580.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900