



MMU01020C3900FB300 | |
|---|---|
DigiKey Part Number | 749-1416-2-ND - Tape & Reel (TR) 749-1416-1-ND - Cut Tape (CT) 749-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3900FB300 |
Description | RES 390 OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C3900FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.60300 | RM6.03 |
| 25 | RM0.50920 | RM12.73 |
| 50 | RM0.44920 | RM22.46 |
| 100 | RM0.39870 | RM39.87 |
| 250 | RM0.34292 | RM85.73 |
| 500 | RM0.30802 | RM154.01 |
| 1,000 | RM0.27828 | RM278.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24004 | RM720.12 |
| 6,000 | RM0.22051 | RM1,323.06 |
| 9,000 | RM0.21047 | RM1,894.23 |
| 15,000 | RM0.19912 | RM2,986.80 |
| 21,000 | RM0.19236 | RM4,039.56 |
| 30,000 | RM0.18575 | RM5,572.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

