
NCW0612MC1007FP500 | |
|---|---|
DigiKey Part Number | 749-NCW0612MC1007FP500TR-ND - Tape & Reel (TR) 749-NCW0612MC1007FP500CT-ND - Cut Tape (CT) 749-NCW0612MC1007FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCW0612MC1007FP500 |
Description | NCW 0612-50 1% AT P5 R10 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.122" W (1.60mm x 3.10mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.18600 | RM11.86 |
| 25 | RM1.09840 | RM27.46 |
| 50 | RM1.03700 | RM51.85 |
| 100 | RM0.98030 | RM98.03 |
| 250 | RM0.91220 | RM228.05 |
| 500 | RM0.86586 | RM432.93 |
| 1,000 | RM0.82401 | RM824.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.74312 | RM3,715.60 |
| 10,000 | RM0.71470 | RM7,147.00 |
| 15,000 | RM0.69969 | RM10,495.35 |
| 25,000 | RM0.68235 | RM17,058.75 |
| 35,000 | RM0.67184 | RM23,514.40 |
| 50,000 | RM0.66143 | RM33,071.50 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

