Parametric Equivalent



PAC300003009FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300003009FAC000CT-ND - Cut Tape (CT) 749-PAC300003009FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300003009FAC000 |
Description | RES 30 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM3.63700 | RM36.37 |
| 25 | RM3.12200 | RM78.05 |
| 50 | RM2.79740 | RM139.87 |
| 100 | RM2.52200 | RM252.20 |
| 250 | RM2.22012 | RM555.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.03108 | RM1,015.54 |
| 1,000 | RM1.87052 | RM1,870.52 |
| 1,500 | RM1.78800 | RM2,682.00 |
| 2,500 | RM1.69469 | RM4,236.73 |
| 3,500 | RM1.63907 | RM5,736.74 |
| 5,000 | RM1.58475 | RM7,923.75 |
| 6,000 | RM1.55868 | RM9,352.08 |
| 12,000 | RM1.46924 | RM17,630.88 |
| 12,500 | RM1.46442 | RM18,305.25 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |


