



PTS080502B100RP100 | |
|---|---|
DigiKey Part Number | 749-PTS080502B100RP100TR-ND - Tape & Reel (TR) 749-PTS080502B100RP100CT-ND - Cut Tape (CT) 749-PTS080502B100RP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS080502B100RP100 |
Description | SENSOR RTD 100OHM 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS080502B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.67000 | RM7.67 |
| 5 | RM6.59800 | RM32.99 |
| 10 | RM6.21500 | RM62.15 |
| 25 | RM5.76920 | RM144.23 |
| 50 | RM5.47420 | RM273.71 |
| 100 | RM5.21000 | RM521.00 |
| 500 | RM4.69882 | RM2,349.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.92992 | RM4,929.92 |
| 2,000 | RM4.76515 | RM9,530.30 |
| 3,000 | RM4.67519 | RM14,025.57 |
| 5,000 | RM4.56813 | RM22,840.65 |
| 7,000 | RM4.50123 | RM31,508.61 |
| Unit Price without VAT: | RM7.67000 |
|---|---|
| Unit Price with VAT: | RM8.43700 |

