QT102-ISG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 36,197
Unit Price: RM3.03000
Datasheet
Capacitive Touch Buttons SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT102-ISG

DigiKey Part Number
427-1131-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QT102-ISG
Description
IC SNSR TOUCH/PROX 1CHAN SOT23-6
Customer Reference
Detailed Description
Capacitive Touch Buttons SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
-
Interface
-
Resolution
14 b
Voltage - Supply
2V ~ 5.5V
Current - Supply
600µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes