PTS120602B100RPU00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM19.34590
Datasheet
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
PTS_1206
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS120602B100RPU00

DigiKey Part Number
PTS120602B100RPU00-ND
Manufacturer
Manufacturer Product Number
PTS120602B100RPU00
Description
SENSOR RTD 100OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS120602B100RPU00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Box
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.6%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 155°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Box
QuantityUnit PriceExt Price
100RM18.44880RM1,844.88
Manufacturers Standard Package
Unit Price without VAT:RM18.44880
Unit Price with VAT:RM20.29368