200 pF ±20% 2000V (2kV) Ceramic Capacitor Nonstandard, Tabbed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA012020BB20138BJ1

DigiKey Part Number
RA012020BB20138BJ1-ND
Manufacturer
Manufacturer Product Number
RA012020BB20138BJ1
Description
CAP CER 200PF 2KV NONSTND
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 pF ±20% 2000V (2kV) Ceramic Capacitor Nonstandard, Tabbed
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Operating Temperature
-55°C ~ 100°C
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Nonstandard, Tabbed
Tolerance
±20%
Size / Dimension
0.472" Dia (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM621.74400RM6,217.44
Unit Price without VAT:RM621.74400
Unit Price with VAT:RM683.91840