100 Ohms ±5% 20W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1000-20-8X

DigiKey Part Number
4353-RA1000-20-8X-ND
Manufacturer
Manufacturer Product Number
RA1000-20-8X
Description
20W (100 OHM) ALN FLANGED RESIST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 20W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
20W
Composition
Thick Film
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.140" (3.56mm)
Lead Style
Tab
Package / Case
Axial
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM96.33000RM96.33
20RM80.46850RM1,609.37
40RM78.54400RM3,141.76
60RM77.60550RM4,656.33
100RM76.58650RM7,658.65
260RM75.08427RM19,521.91
500RM74.29580RM37,147.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM96.33000
Unit Price with VAT:RM105.96300