



SMM02040C1541FB300 | |
|---|---|
DigiKey Part Number | 749-1950-2-ND - Tape & Reel (TR) 749-1950-1-ND - Cut Tape (CT) 749-1950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1541FB300 |
Description | RES 1.54K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1541FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.38600 | RM3.86 |
| 25 | RM0.32480 | RM8.12 |
| 50 | RM0.28520 | RM14.26 |
| 100 | RM0.25260 | RM25.26 |
| 250 | RM0.21608 | RM54.02 |
| 500 | RM0.19330 | RM96.65 |
| 1,000 | RM0.17391 | RM173.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14895 | RM446.85 |
| 6,000 | RM0.13619 | RM817.14 |
| 9,000 | RM0.12964 | RM1,166.76 |
| 15,000 | RM0.12222 | RM1,833.30 |
| 21,000 | RM0.11780 | RM2,473.80 |
| 30,000 | RM0.11349 | RM3,404.70 |
| 36,000 | RM0.11142 | RM4,011.12 |
| 72,000 | RM0.10431 | RM7,510.32 |
| 75,000 | RM0.10393 | RM7,794.75 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

