



SMM02040C3008FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C3008FB300TR-ND - Tape & Reel (TR) 749-SMM02040C3008FB300CT-ND - Cut Tape (CT) 749-SMM02040C3008FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C3008FB300 |
Description | RES 3 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C3008FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.60300 | RM6.03 |
| 25 | RM0.50920 | RM12.73 |
| 50 | RM0.44920 | RM22.46 |
| 100 | RM0.39870 | RM39.87 |
| 250 | RM0.34292 | RM85.73 |
| 500 | RM0.30802 | RM154.01 |
| 1,000 | RM0.27828 | RM278.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24004 | RM720.12 |
| 6,000 | RM0.22051 | RM1,323.06 |
| 9,000 | RM0.21047 | RM1,894.23 |
| 15,000 | RM0.19912 | RM2,986.80 |
| 21,000 | RM0.19236 | RM4,039.56 |
| 30,000 | RM0.18575 | RM5,572.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

