



SMM02040C7502FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C7502FB000TR-ND - Tape & Reel (TR) 749-SMM02040C7502FB000CT-ND - Cut Tape (CT) 749-SMM02040C7502FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C7502FB000 |
Description | RES 75K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C7502FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.39400 | RM3.94 |
| 25 | RM0.33080 | RM8.27 |
| 50 | RM0.29160 | RM14.58 |
| 100 | RM0.25770 | RM25.77 |
| 250 | RM0.22048 | RM55.12 |
| 500 | RM0.19716 | RM98.58 |
| 1,000 | RM0.17738 | RM177.38 |
| 5,000 | RM0.14213 | RM710.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13060 | RM1,306.00 |
| 20,000 | RM0.12079 | RM2,415.80 |
| 30,000 | RM0.11576 | RM3,472.80 |
| 50,000 | RM0.11006 | RM5,503.00 |
| 70,000 | RM0.10667 | RM7,466.90 |
| 100,000 | RM0.10335 | RM10,335.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

