127 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D1270BB300

DigiKey Part Number
749-SMM02040D1270BB300TR-ND - Tape & Reel (TR)
749-SMM02040D1270BB300CT-ND - Cut Tape (CT)
749-SMM02040D1270BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D1270BB300
Description
SMM0204 25 127R 0,1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
127 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.60000RM16.00
25RM1.36000RM34.00
50RM1.20960RM60.48
100RM1.08150RM108.15
250RM0.94168RM235.42
500RM0.85396RM426.98
1,000RM0.77937RM779.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.68347RM2,050.41
6,000RM0.63454RM3,807.24
9,000RM0.60940RM5,484.60
15,000RM0.58097RM8,714.55
21,000RM0.56403RM11,844.63
30,000RM0.54748RM16,424.40
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800