SMM02040D7151BB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM1.31620
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.84681
Datasheet
7.15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D7151BB000

DigiKey Part Number
749-SMM02040D7151BB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040D7151BB000
Description
SMM0204 25 7K15 0,1% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02040E7151BB100Vishay0749-SMM02040E7151BB100TR-NDRM1.31620Parametric Equivalent
SMM02040E7151BB300Vishay0749-SMM02040E7151BB300TR-NDRM0.84681Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.52270RM5,227.00
Manufacturers Standard Package
Unit Price without VAT:RM0.52270
Unit Price with VAT:RM0.57497