



SMM02070C3301FBP00 | |
|---|---|
DigiKey Part Number | 749-2007-2-ND - Tape & Reel (TR) 749-2007-1-ND - Cut Tape (CT) 749-2007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C3301FBP00 |
Description | RES SMD 3.3K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C3301FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.91400 | RM9.14 |
| 25 | RM0.77400 | RM19.35 |
| 50 | RM0.68560 | RM34.28 |
| 100 | RM0.61030 | RM61.03 |
| 250 | RM0.52748 | RM131.87 |
| 500 | RM0.47572 | RM237.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.40897 | RM613.46 |
| 3,000 | RM0.37490 | RM1,124.70 |
| 4,500 | RM0.35740 | RM1,608.30 |
| 7,500 | RM0.33761 | RM2,532.08 |
| 10,500 | RM0.32581 | RM3,421.00 |
| 15,000 | RM0.31428 | RM4,714.20 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

