1050N1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 713
Unit Price: RM24.43000
Datasheet
Neon Panel Indicator Red 105V ~ 125V Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050N1

DigiKey Part Number
1050N1-ND
Manufacturer
Manufacturer Product Number
1050N1
Description
NEON PNL IND RED WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator Red 105V ~ 125V Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Obsolete
Type
Neon
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes