Neon Panel Indicator Amber 208V ~ 250V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051QA3

DigiKey Part Number
1051QA3-ND
Manufacturer
Manufacturer Product Number
1051QA3
Description
NEON PNL IND AMBER QUICK CON
Customer Reference
Detailed Description
Neon Panel Indicator Amber 208V ~ 250V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
-
Ratings
AC
Voltage
208V ~ 250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM30.10000RM30.10
10RM20.48400RM204.84
100RM17.90890RM1,790.89
500RM16.07780RM8,038.90
1,000RM15.21825RM15,218.25
Manufacturers Standard Package
Unit Price without VAT:RM30.10000
Unit Price with VAT:RM33.11000