
1090D5-28V | |
|---|---|
DigiKey Part Number | L50025-ND |
Manufacturer | |
Manufacturer Product Number | 1090D5-28V |
Description | INCAN PNL IND GREEN WIRE LEADS |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green 28V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1090D5-28V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.96000 | RM36.96 |
| 10 | RM28.28500 | RM282.85 |
| 100 | RM23.12940 | RM2,312.94 |
| 500 | RM20.83094 | RM10,415.47 |
| 1,000 | RM19.38768 | RM19,387.68 |
| 2,000 | RM19.29869 | RM38,597.38 |
| Unit Price without VAT: | RM36.96000 |
|---|---|
| Unit Price with VAT: | RM40.65600 |



