Incandescent Panel Indicator Green 28V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1090QA5-28V

DigiKey Part Number
1090QA5-28V-ND
Manufacturer
Manufacturer Product Number
1090QA5-28V
Description
INCAN PNL IND GREEN QUICK CON
Customer Reference
Detailed Description
Incandescent Panel Indicator Green 28V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
1090QA5-28V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Incandescent
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
-
Voltage
28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM39.44000RM39.44
10RM28.70300RM287.03
100RM23.17070RM2,317.07
500RM21.27734RM10,638.67
1,000RM20.92396RM20,923.96
Manufacturers Standard Package
Unit Price without VAT:RM39.44000
Unit Price with VAT:RM43.38400