LED Panel Indicator Yellow 105V ~ 125V Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091M7-125VAC

DigiKey Part Number
1091M7-125VAC-ND
Manufacturer
Manufacturer Product Number
1091M7-125VAC
Description
LED PNL IND YELLOW WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Yellow 105V ~ 125V Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
EDA/CAD Models
1091M7-125VAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
-
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM27.42000RM27.42
10RM22.72200RM227.22
100RM21.83590RM2,183.59
Manufacturers Standard Package
Unit Price without VAT:RM27.42000
Unit Price with VAT:RM30.16200