
1092A6-12V | |
|---|---|
DigiKey Part Number | 1092A6-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1092A6-12V |
Description | LED PNL IND BLUE CLEAR WIRE LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 12V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092A6-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.33000 | RM25.33 |
| 10 | RM19.06600 | RM190.66 |
| 100 | RM15.38100 | RM1,538.10 |
| 500 | RM13.77250 | RM6,886.25 |
| 1,000 | RM13.25002 | RM13,250.02 |
| 2,000 | RM12.80823 | RM25,616.46 |
| Unit Price without VAT: | RM25.33000 |
|---|---|
| Unit Price with VAT: | RM27.86300 |

