
1092M3-125VAC | |
|---|---|
DigiKey Part Number | 1092M3-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092M3-125VAC |
Description | LED PNL IND AMBER DIFF WIRE LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 125V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092M3-125VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 125V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 13000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.78000 | RM24.78 |
| 10 | RM18.64400 | RM186.44 |
| 100 | RM15.02560 | RM1,502.56 |
| 500 | RM12.12984 | RM6,064.92 |
| 1,000 | RM11.65310 | RM11,653.10 |
| Unit Price without VAT: | RM24.78000 |
|---|---|
| Unit Price with VAT: | RM27.25800 |

