
1317 | |
|---|---|
DigiKey Part Number | CM1317-ND |
Manufacturer | |
Manufacturer Product Number | 1317 |
Description | LAMP INCAND RB-6 SGL BAYONET 6V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top RB-6 Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6V | |
MSCP (Mean Spherical Candle Power) | 3.4 | |
Lens Style | Round with Domed Top | |
Lens Size | RB-6 | |
Lead Style | Bayonet - Single Contact |

