
44-NKG28H-CGO | |
|---|---|
DigiKey Part Number | 44-NKG28H-CGO-ND |
Manufacturer | |
Manufacturer Product Number | 44-NKG28H-CGO |
Description | LED PNL IND GRN CLEAR 8.50MM PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 15° 28V 15mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 28V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 8.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10000mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 15° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.64000 | RM52.64 |
| 25 | RM37.79400 | RM944.85 |
| 100 | RM28.46260 | RM2,846.26 |
| 500 | RM27.96816 | RM13,984.08 |
| Unit Price without VAT: | RM52.64000 |
|---|---|
| Unit Price with VAT: | RM57.90400 |

