
44W-NKR120-CRO | |
|---|---|
DigiKey Part Number | 44W-NKR120-CRO-ND |
Manufacturer | |
Manufacturer Product Number | 44W-NKR120-CRO |
Description | LED PNL IND RED CLEAR 8.50MM LDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 15° 120V 3.5mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 120V | |
Current | 3.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 8.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 3600mcd | |
Wavelength - Peak | 634nm | |
Viewing Angle | 15° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.90000 | RM69.90 |
| 25 | RM50.03320 | RM1,250.83 |
| 100 | RM46.53690 | RM4,653.69 |
| 500 | RM42.81070 | RM21,405.35 |
| 1,000 | RM38.80900 | RM38,809.00 |
| Unit Price without VAT: | RM69.90000 |
|---|---|
| Unit Price with VAT: | RM76.89000 |

