
6012MX5 | |
|---|---|
DigiKey Part Number | 6012MX5-ND |
Manufacturer | |
Manufacturer Product Number | 6012MX5 |
Description | NEON PNL IND GREEN 9.90MM LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 9.90mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | NEMA 13 | |
Features | Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM15.02560 | RM1,502.56 |
| Unit Price without VAT: | RM15.02560 |
|---|---|
| Unit Price with VAT: | RM16.52816 |

