
6039-004-304G-A | |
|---|---|
DigiKey Part Number | 6039-004-304G-A-ND |
Manufacturer | |
Manufacturer Product Number | 6039-004-304G-A |
Description | LED PNL IND YLW-GRN DIFF LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow-Green Diffused 60° 2V 60mA Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Yellow-Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 60mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.19" (4.83mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | 575nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.01000 | RM60.01 |
| 10 | RM44.49800 | RM444.98 |
| 100 | RM39.34920 | RM3,934.92 |
| 500 | RM35.82240 | RM17,911.20 |
| 1,000 | RM34.96998 | RM34,969.98 |
| Unit Price without VAT: | RM60.01000 |
|---|---|
| Unit Price with VAT: | RM66.01100 |



