Parametric Equivalent

6S6DCLS30-CWW-R- | |
|---|---|
DigiKey Part Number | 28-6S6DCLS30-CWW-R--ND |
Manufacturer | |
Manufacturer Product Number | 6S6DCLS30-CWW-R- |
Description | LAMP DOUBLE CONTACT BAYONET WHIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 30V AC/DC 0.591" Dia x 1.661" H (15.00mm x 42.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.591" Dia x 1.661" H (15.00mm x 42.20mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 30V AC/DC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM141.03480 | RM3,525.87 |
| Unit Price without VAT: | RM141.03480 |
|---|---|
| Unit Price with VAT: | RM155.13828 |

