



75R-2212T | |
|---|---|
DigiKey Part Number | 75R-2212T-ND |
Manufacturer | |
Manufacturer Product Number | 75R-2212T |
Description | NEON PNL IND QUICK CONNECT |
Customer Reference | |
Detailed Description | Neon Panel Indicator 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75R-2212T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.18000 | RM30.18 |
| 10 | RM22.88000 | RM228.80 |
| 100 | RM18.52630 | RM1,852.63 |
| 500 | RM16.19970 | RM8,099.85 |
| 1,000 | RM15.05754 | RM15,057.54 |
| 2,000 | RM14.98465 | RM29,969.30 |
| Unit Price without VAT: | RM30.18000 |
|---|---|
| Unit Price with VAT: | RM33.19800 |

