
91-BA12H-NAO-R- | |
|---|---|
DigiKey Part Number | 28-91-BA12H-NAO-R--ND |
Manufacturer | |
Manufacturer Product Number | 91-BA12H-NAO-R- |
Description | LED PNL IND AMBER DIFF 7.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 60° 12V 25mA Wire Wrap, 0.201" (5.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 12V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | 7.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 583nm | |
Viewing Angle | 60° | |
Termination Style | Wire Wrap, 0.201" (5.1mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM24.47800 | RM2,447.80 |
| Unit Price without VAT: | RM24.47800 |
|---|---|
| Unit Price with VAT: | RM26.92580 |

