
C96-NWA24H-NAO | |
|---|---|
DigiKey Part Number | C96-NWA24H-NAO-ND |
Manufacturer | |
Manufacturer Product Number | C96-NWA24H-NAO |
Description | LED PNL IND AMBER DIFF 8.50MM PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 30° 24V 17mA PC Pin |
Category | Current 17mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.29" (7.37mm) |
Packaging Bulk | Lens Size 8.50mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 7500mcd |
Lamp Color Amber | Wavelength - Peak 592nm |
Lens Color Amber | Viewing Angle 30° |
Lens Transparency Diffused | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.00000 | RM55.00 |
| 25 | RM39.54640 | RM988.66 |
| 100 | RM35.75120 | RM3,575.12 |
| 500 | RM32.67112 | RM16,335.56 |
| 1,000 | RM31.67260 | RM31,672.60 |
| Unit Price without VAT: | RM55.00000 |
|---|---|
| Unit Price with VAT: | RM60.50000 |

