LED Panel Indicator Green, Red 60° 120V Green, 120V Red 20mA Green, 20mA Red Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-1-0909-9920-I

DigiKey Part Number
28-CC-1-0909-9920-I-ND
Manufacturer
Manufacturer Product Number
CC-1-0909-9920-I
Description
LED PNL IND GRN/RED 5MM LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 60° 120V Green, 120V Red 20mA Green, 20mA Red Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
Green, Red
Lens Transparency
-
Ratings
AC
Voltage
120V Green, 120V Red
Current
20mA Green, 20mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.10mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
198mcd Green, 697mcd Red
Wavelength - Peak
574nm Green, 650nm Red
Viewing Angle
60°
Termination Style
Wire Leads - 6.000" (152.40mm)
Ingress Protection
IP66
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
100RM49.04080RM4,904.08
Manufacturers Standard Package
Unit Price without VAT:RM49.04080
Unit Price with VAT:RM53.94488