
CCLB-1-3046-9908-I | |
|---|---|
DigiKey Part Number | 28-CCLB-1-3046-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-1-3046-9908-I |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 30° 12V 20mA Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 900mcd | |
Wavelength - Peak | 626nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.88000 | RM75.88 |
| 10 | RM55.26600 | RM552.66 |
| 100 | RM46.70200 | RM4,670.20 |
| 500 | RM44.15188 | RM22,075.94 |
| Unit Price without VAT: | RM75.88000 |
|---|---|
| Unit Price with VAT: | RM83.46800 |

