
CD-0-2701-9908-I | |
|---|---|
DigiKey Part Number | 28-CD-0-2701-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CD-0-2701-9908-I |
Description | PMI DIA .236" (6MM) YELLOW 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 12V 20mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.236" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 219mcd | |
Wavelength - Peak | 590nm | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.63000 | RM45.63 |
| 10 | RM35.27100 | RM352.71 |
| 100 | RM29.23200 | RM2,923.20 |
| 500 | RM26.60564 | RM13,302.82 |
| 1,000 | RM25.75389 | RM25,753.89 |
| Unit Price without VAT: | RM45.63000 |
|---|---|
| Unit Price with VAT: | RM50.19300 |

