
CD-1-2702-9923-I | |
|---|---|
DigiKey Part Number | 28-CD-1-2702-9923-I-ND |
Manufacturer | |
Manufacturer Product Number | CD-1-2702-9923-I |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 28V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.236" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 299mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.78000 | RM69.78 |
| 10 | RM55.00200 | RM550.02 |
| 100 | RM46.42780 | RM4,642.78 |
| 500 | RM42.70786 | RM21,353.93 |
| Unit Price without VAT: | RM69.78000 |
|---|---|
| Unit Price with VAT: | RM76.75800 |

