LED Panel Indicator 25° 12V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-1-8711-9909-I

DigiKey Part Number
28-CD-1-8711-9909-I-ND
Manufacturer
Manufacturer Product Number
CD-1-8711-9909-I
Description
LED PNL IND WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 25° 12V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Blue
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.236" (6.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
2300mcd
Wavelength - Peak
470nm
Viewing Angle
25°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM75.88000RM75.88
10RM60.06900RM600.69
100RM50.88630RM5,088.63
500RM46.90286RM23,451.43
Manufacturers Standard Package
Unit Price without VAT:RM75.88000
Unit Price with VAT:RM83.46800