
CL-1-2005-9907-I | |
|---|---|
DigiKey Part Number | 28-CL-1-2005-9907-I-ND |
Manufacturer | |
Manufacturer Product Number | CL-1-2005-9907-I |
Description | LED PNL IND GRN/RED WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 50° 5V Green, 5V Red 20mA Green, 20mA Red Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Green, Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V Green, 5V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.56" (14.20mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 130mcd Green, 750mcd Red | |
Wavelength - Peak | 574nm Green, 645nm Red | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM73.45540 | RM7,345.54 |
| Unit Price without VAT: | RM73.45540 |
|---|---|
| Unit Price with VAT: | RM80.80094 |

