CMD12-21UGC/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 2,239
Unit Price: RM1.14000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: RM0.00000
Datasheet
Green LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD12-21UGC/TR8

DigiKey Part Number
L62115TR-ND - Tape & Reel (TR)
L62115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMD12-21UGC/TR8
Description
LED GREEN CLEAR SMD R/A
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CMD12-21UGC/TR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
-
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes