CMD91-21VGC/TR7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 8,509
Unit Price: RM2.49000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.64556
Datasheet
Green LED Indication - Discrete 2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD91-21VGC/TR7

DigiKey Part Number
L62905TR-ND - Tape & Reel (TR)
L62905CT-ND - Cut Tape (CT)
L62905DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD91-21VGC/TR7
Description
LED GREEN CLEAR GULL WING SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
-
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
575nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.75000RM3.75
10RM2.61200RM26.12
100RM1.76080RM176.08
500RM1.53716RM768.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.41717RM1,417.17
2,000RM1.16428RM2,328.56
3,000RM1.14166RM3,424.98
5,000RM1.13589RM5,679.45
7,000RM1.13244RM7,927.08
10,000RM1.12904RM11,290.40
25,000RM1.10416RM27,604.00
Manufacturers Standard Package
Unit Price without VAT:RM3.75000
Unit Price with VAT:RM4.12500