
CMDA6AR7D1S | |
|---|---|
DigiKey Part Number | CMDA6AR7D1STR-ND - Tape & Reel (TR) CMDA6AR7D1SCT-ND - Cut Tape (CT) CMDA6AR7D1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA6AR7D1S |
Description | LED RED DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.73400 | RM27.34 |
| 100 | RM2.02000 | RM202.00 |
| 500 | RM1.70130 | RM850.65 |
| 1,000 | RM1.59696 | RM1,596.96 |
| 2,000 | RM1.50837 | RM3,016.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.32974 | RM5,318.96 |
| 8,000 | RM1.24865 | RM9,989.20 |
| 12,000 | RM1.23657 | RM14,838.84 |
| 20,000 | RM1.23206 | RM24,641.20 |
| 28,000 | RM1.22129 | RM34,196.12 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

