
CNX_480_2_CTP_12 | |
|---|---|
DigiKey Part Number | CNX_480_2_CTP_12-ND |
Manufacturer | |
Manufacturer Product Number | CNX_480_2_CTP_12 |
Description | LED PNL IND FRESNEL 12.70MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Fresnel 20mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Colorless | |
Lens Transparency | Fresnel | |
Ratings | - | |
Voltage | - | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.40" (10.16mm) | |
Lens Size | 12.70mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | NEMA 4 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM50.31838 | RM25,159.19 |
| Unit Price without VAT: | RM50.31838 |
|---|---|
| Unit Price with VAT: | RM55.35022 |

