


CNX714C401FVW | |
|---|---|
DigiKey Part Number | VCCCNX714C401FVW-ND |
Manufacturer | |
Manufacturer Product Number | CNX714C401FVW |
Description | LED PNL IND YELLOW CLEAR LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 5V ~ 28V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V ~ 28V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.56" (14.22mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 785mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 6P | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM49.04080 | RM4,904.08 |
| Unit Price without VAT: | RM49.04080 |
|---|---|
| Unit Price with VAT: | RM53.94488 |

