
CNX718N400120W | |
|---|---|
DigiKey Part Number | CNX718N400120W-ND |
Manufacturer | |
Manufacturer Product Number | CNX718N400120W |
Description | LED PNL IND AMB FRESNEL 18.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Fresnel 120V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Clear | |
Lens Transparency | Fresnel | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 18.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2800mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.42000 | RM80.42 |
| 10 | RM63.81600 | RM638.16 |
| 100 | RM54.18760 | RM5,418.76 |
| 500 | RM50.01270 | RM25,006.35 |
| Unit Price without VAT: | RM80.42000 |
|---|---|
| Unit Price with VAT: | RM88.46200 |

