
CNX718N500120T | |
|---|---|
DigiKey Part Number | CNX718N500120T-ND |
Manufacturer | |
Manufacturer Product Number | CNX718N500120T |
Description | LED PNL IND GRN FRESNEL 18.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 120V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Clear | |
Lens Transparency | Fresnel | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 18.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2400mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM94.99000 | RM94.99 |
| 10 | RM75.95500 | RM759.55 |
| 100 | RM64.93280 | RM6,493.28 |
| 500 | RM60.15648 | RM30,078.24 |
| Unit Price without VAT: | RM94.99000 |
|---|---|
| Unit Price with VAT: | RM104.48900 |

