
CNX722C401FVW | |
|---|---|
DigiKey Part Number | VCCCNX722C401FVW-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C401FVW |
Description | PED PMI FLEXVOLT 22MM YW WIRE LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Rigid Board/Panel Mount, Snap In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board/Panel Mount, Snap In | |
Lens Style | Round with Domed Top | |
Lens Size | 25.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.08000 | RM63.08 |
| 10 | RM49.50600 | RM495.06 |
| 100 | RM41.61270 | RM4,161.27 |
| 500 | RM38.18592 | RM19,092.96 |
| 1,000 | RM37.07520 | RM37,075.20 |
| Unit Price without VAT: | RM63.08000 |
|---|---|
| Unit Price with VAT: | RM69.38800 |

